
COM-21506 | |
|---|---|
DigiKey Part Number | 1568-COM-21506-ND |
Manufacturer | |
Manufacturer Product Number | COM-21506 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Category | Accuracy ±2% |
Manufacturer SparkFun Electronics | Output I2C |
Packaging Bulk | Operating Temperature 0°C ~ 25°C |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type Air Quality | Current - Supply 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

