
COM-18733 | |
|---|---|
DigiKey Part Number | 1568-COM-18733-ND |
Manufacturer | |
Manufacturer Product Number | COM-18733 |
Description | DC/DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer SparkFun Electronics | Power (Watts) 100W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Efficiency 91% |
Voltage - Input (Min) 36V | Operating Temperature -40°C ~ 55°C |
Voltage - Input (Max) 75V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.76" W x 0.91" H (110.0mm x 70.1mm x 23.1mm) |
Voltage - Output 1 5V | Approval Agency CE |

