Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-18161

DigiKey Part Number
1568-COM-18161-ND
Manufacturer
Manufacturer Product Number
COM-18161
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
SparkFun Electronics
Actuator Type
Lever, Roller
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Mechanical Life
100,000 Cycles
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
10A (AC)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €