
27214 | |
|---|---|
DigiKey Part Number | 1568-27214-ND |
Manufacturer | |
Manufacturer Product Number | 27214 |
Description | Digi X-ON Kit |
Customer Reference | |
Detailed Description | BME280, ENS160, HX15 - LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BME280, ENS160, HX15 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,93000 € | 373,93 € |
| Unit Price without VAT: | 373,93000 € |
|---|---|
| Unit Price with VAT: | 444,97670 € |



