RF ANTENNA Iridium™ Module SMA Male Adhesive, Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25068

DigiKey Part Number
1568-25068-ND
Manufacturer
Manufacturer Product Number
25068
Description
EXTERNAL IRIDIUM CERTIFIED COMPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Iridium™ Module SMA Male Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.621GHz
Frequency Range
1.616GHz ~ 1.627GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.1
Return Loss
-
Gain
5.1dBi
Features
Cable - 1.8m
Termination
SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Adhesive, Magnetic
Height (Max)
0.579" (14.70mm)
Applications
Iridium™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,60000 €37,60 €
Manufacturers Standard Package
Unit Price without VAT:37,60000 €
Unit Price with VAT:44,74400 €