802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
WRL-24807

24807

DigiKey Part Number
1568-24807-ND
Manufacturer
Manufacturer Product Number
24807
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-105.5dBm
Mfr
Serial Interfaces
GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB
Packaging
Bulk
Antenna Type
PCB Trace
Part Status
Active
Utilized IC / Part
ESP32-C6
RF Family/Standard
802.15.4, Bluetooth, WiFi
Memory Size
4MB Flash, 528kB SRAM, 320kB ROM
Protocol
Voltage - Supply
3V ~ 3.6V
Modulation
O-QPSK
Current - Receiving
73mA ~ 82mA
Frequency
2.4GHz
Current - Transmitting
86mA ~ 382mA
Data Rate
2Mbps
Mounting Type
Surface Mount
Power - Output
20dBm
Package / Case
61-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,71000 €5,71 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €