ESP32-WROOM, UM980 - GNSS (Beidou, Galileo, GLONASS, GPS) Navigation 915MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24672

DigiKey Part Number
1568-24672-ND
Manufacturer
Manufacturer Product Number
24672
Description
SPARKFUN RTK TORCH - BETA VERSIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32-WROOM, UM980 - GNSS (Beidou, Galileo, GLONASS, GPS) Navigation 915MHz, 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS (Beidou, Galileo, GLONASS, GPS)
Frequency
915MHz, 2.4GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
ESP32-WROOM, UM980
Note
-
RF Type
GNSS (Beidou, Galileo, GLONASS, GPS)
RF Frequency
915MHz, 2.4GHz
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.290,90000 €1.290,90 €
Manufacturers Standard Package
Unit Price without VAT:1.290,90000 €
Unit Price with VAT:1.536,17100 €