ESP32-WROVER - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Cellular, GNSS (Beidou, Galileo, GLONASS, GPS) Navigation, Transceiver 1.525GHz ~ 1.559GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24342

DigiKey Part Number
1568-24342-ND
Manufacturer
Manufacturer Product Number
24342
Description
SPARKFUN RTK EVK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32-WROVER - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Cellular, GNSS (Beidou, Galileo, GLONASS, GPS) Navigation, Transceiver 1.525GHz ~ 1.559GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Cellular, GNSS (Beidou, Galileo, GLONASS, GPS), Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
1.525GHz ~ 1.559GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
RP-SMA/SMA Antenna(s) Included
Utilized IC / Part
ESP32-WROVER
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Cellular, GNSS (Beidou, Galileo, GLONASS, GPS)
RF Frequency
1.525GHz ~ 1.559GHz
Function
Navigation, Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.316,67000 €1.316,67 €
Manufacturers Standard Package
Unit Price without VAT:1.316,67000 €
Unit Price with VAT:1.566,83730 €