
24058 | |
|---|---|
DigiKey Part Number | 1568-24058-ND |
Manufacturer | |
Manufacturer Product Number | 24058 |
Description | DATALOGGER IOT RFID KIT |
Customer Reference | |
Detailed Description | ESP32-WROOM-32E - RFID Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | RFID Keys | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM-32E | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RFID |

