
22824 | |
|---|---|
DigiKey Part Number | 1568-22824-ND |
Manufacturer | |
Manufacturer Product Number | 22824 |
Description | EDIMAX 2-IN-1 WI-FI 4 N150 & BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF WiFi USB Dongle 2.4GHz 802.11 b/g/n, Bluetooth 4.2 +EDR, Low Energy (BLE) USB 2.0 150Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | WiFi USB Dongle | |
Modulation or Protocol | 802.11 b/g/n, Bluetooth 4.2 +EDR, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB 2.0 | |
Sensitivity | -82dBm | |
Power - Output | 17dBm | |
Data Rate (Max) | 150Mbps | |
Features | USB Interface | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

