
22630 | |
|---|---|
DigiKey Part Number | 1568-22630-ND |
Manufacturer | |
Manufacturer Product Number | 22630 |
Description | DIGI XBEE RR MODULE - SMA ANT |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part EFR32MG |
Part Status Obsolete | Memory Size 1MB Flash, 96kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.72V ~ 3.8V |
Protocol | Current - Transmitting 195mA |
Frequency 2.4GHz | Mounting Type Through Hole |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 19dBm | Package / Case 20-DIP Module |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

