802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22629

DigiKey Part Number
1568-22629-ND
Manufacturer
Manufacturer Product Number
22629
Description
RF TXRX MOD 802.15.4 BTU.FL TH
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
19dBm
Sensitivity
-103dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32MG
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.72V ~ 3.8V
Current - Receiving
-
Current - Transmitting
195mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,53000 €44,53 €
Manufacturers Standard Package
Unit Price without VAT:44,53000 €
Unit Price with VAT:52,99070 €