
22527 | |
|---|---|
DigiKey Part Number | 1568-22527-ND |
Manufacturer | |
Manufacturer Product Number | 22527 |
Description | LTE WIDE BAND FLEX ANTENNA 600MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 150mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

