Bluetooth, Cellular Bluetooth, GNSS, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22330

DigiKey Part Number
1568-22330-ND
Manufacturer
Manufacturer Product Number
22330
Description
RF TXRX MOD BT CELL U.FL TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular Bluetooth, GNSS, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included, U.FL
Mfr
Utilized IC / Part
PLS63-X
Packaging
Bulk
Memory Size
8MB Flash, 64kB RAM
Part Status
Active
Voltage - Supply
2.8V ~ 5.5V
RF Family/Standard
Bluetooth, Cellular
Current - Receiving
320mA
Protocol
Current - Transmitting
890mA
Data Rate
10Mbps
Mounting Type
Through Hole
Power - Output
23.5dBm
Operating Temperature
-40°C ~ 80°C
Sensitivity
-110dBm
Package / Case
20-DIP Module
Serial Interfaces
SPI, UART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,83000 €132,83 €
Manufacturers Standard Package
Unit Price without VAT:132,83000 €
Unit Price with VAT:158,06770 €