
21777 | |
|---|---|
DigiKey Part Number | 1568-21777-ND |
Manufacturer | |
Manufacturer Product Number | 21777 |
Description | RASPBERRY PI COMPUTE MODULE 4 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 1 Core 4GB/0GB RAM ARM® Cortex®-A72 |
Category | Expansion Site/Bus GPIO, I2C, MIPI CSI, MIPI DSI, UART, Wi-Fi/Bluetooth |
Manufacturer SparkFun Electronics | RAM Capacity/Installed 4GB/0GB |
Packaging Bag | Storage Interface eMMC, SPI |
Part Status Active | Video Outputs HDMI, MIPI-CSI, MIPI-DSI, OpenGL |
Core Processor ARM® Cortex®-A72 | Ethernet GbE |
Speed 1.5GHz | Watchdog Timer No |
Number of Cores 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,07000 € | 87,07 € |
| Unit Price without VAT: | 87,07000 € |
|---|---|
| Unit Price with VAT: | 103,61330 € |


