
21735 | |
|---|---|
DigiKey Part Number | 1568-21735-ND |
Manufacturer | |
Manufacturer Product Number | 21735 |
Description | RASPBERRY PI CAMERA 3 WIDE NOIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IMX708 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX708 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 12 Megapixel | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |


