
21307 | |
|---|---|
DigiKey Part Number | 1568-21307-ND |
Manufacturer | |
Manufacturer Product Number | 21307 |
Description | WVR AUDIO DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-B ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Suggested Programming Environment Arduino |
Packaging Bag | Antenna Type PCB Trace Antenna(s) On-Board |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Type MPU | RF Frequency 2.4GHz |
Core Processor Xtensa® | Base Product Number |
Utilized IC / Part ESP32-WROVER-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,42000 € | 47,42 € |
| Unit Price without VAT: | 47,42000 € |
|---|---|
| Unit Price with VAT: | 56,42980 € |

