
21269 | |
|---|---|
DigiKey Part Number | 1568-21269-ND |
Manufacturer | |
Manufacturer Product Number | 21269 |
Description | MYOWARE 2.0 MUSCLE SENSOR DEVKIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Medical, Electromyography (EMG) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Medical, Electromyography (EMG) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.27V ~ 5.47V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,68000 € | 132,68 € |
| Unit Price without VAT: | 132,68000 € |
|---|---|
| Unit Price with VAT: | 157,88920 € |




