
21265 | |
|---|---|
DigiKey Part Number | 1568-KIT-21265-ND |
Manufacturer | |
Manufacturer Product Number | 21265 |
Description | MYOWARE 2.0 MUSCLE SENSOR |
Customer Reference | |
Detailed Description | BME280, SGP40, VCNL4040 - Humidity, Light, Pressure, Proximity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Humidity, Light, Pressure, Proximity, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | BME280, SGP40, VCNL4040 | |
Note | - |

