
21249 | |
|---|---|
DigiKey Part Number | 1568-21249-ND |
Manufacturer | |
Manufacturer Product Number | 21249 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | cTUVus | |
Standard Number | - | |
Weight | - | |
Base Product Number |

