
21234 | |
|---|---|
DigiKey Part Number | 1568-21234-ND |
Manufacturer | |
Manufacturer Product Number | 21234 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive |
Category | Screw Head Type Pan Head |
Manufacturer SparkFun Electronics | Drive Type Phillips |
Packaging Bulk | Thread Size M3x0.5 |
Part Status Obsolete | Length - Below Head 1.181" (30.00mm) |
Type Machine Screw |

