
21219 | |
|---|---|
DigiKey Part Number | 1568-21219-ND |
Manufacturer | |
Manufacturer Product Number | 21219 |
Description | NICLA VOICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NDP120, nRF52832 - ARM® Cortex®-M0, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0, Cortex®-M4 |
Mfr | Utilized IC / Part NDP120, nRF52832 |
Packaging Bag | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,12000 € | 91,12 € |
| Unit Price without VAT: | 91,12000 € |
|---|---|
| Unit Price with VAT: | 108,43280 € |

