
20855 | |
|---|---|
DigiKey Part Number | 1568-20855-ND |
Manufacturer | |
Manufacturer Product Number | 20855 |
Description | SPARKFUN DIPOLE ANTENNA - SMA, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA loT Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer SparkFun Electronics | Number of Bands 1 |
Packaging Box | Gain 2dBi |
Part Status Active | Termination SMA |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 7.874" (200.00mm) |
Frequency (Center/Band) 868MHz | Applications loT |
Frequency Range 810MHz ~ 910MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |

