
20672 | |
|---|---|
DigiKey Part Number | 1568-20672-ND |
Manufacturer | |
Manufacturer Product Number | 20672 |
Description | SPARKFUN IOT REDBOARD KIT - ESP3 |
Customer Reference | |
Detailed Description | ESP32-D0WDQ6 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP32-D0WDQ6 |
Packaging Bulk | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | Function Transceiver |

