
20174 | |
|---|---|
DigiKey Part Number | 1568-20174-ND |
Manufacturer | |
Manufacturer Product Number | 20174 |
Description | RASPBERRY PI PICO WH RP2040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CYW43439, RP2040 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Antenna Type Antenna(s) On-Board |
Manufacturer SparkFun Electronics | Utilized IC / Part CYW43439, RP2040 |
Packaging Bag | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

