
20107 | |
|---|---|
DigiKey Part Number | 1568-20107-ND |
Manufacturer | |
Manufacturer Product Number | 20107 |
Description | SATELLITE TRANSCEIVER FUNCTION B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M138, MIC94064 Transceiver Wireless (RF/RFID) MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MicroMod | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | M138, MIC94064 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |


