
19936 | |
|---|---|
DigiKey Part Number | 1568-19936-ND |
Manufacturer | |
Manufacturer Product Number | 19936 |
Description | SPARKFUN RP2040 MIKROBUS STARTER |
Customer Reference | |
Detailed Description | Raspberry Pi Inventor Kit Raspberry Pi HAT (40 pin) Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Python | |
Utilized IC / Part | BME280, RP2040 | |
Included MCU/MPU Board(s) | Raspberry Pi |

