
19769 | |
|---|---|
DigiKey Part Number | 1568-19769-ND |
Manufacturer | |
Manufacturer Product Number | 19769 |
Description | ESSENTIALS #302E 0.50IN. V-BIT C |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.500" (12.70mm) |
Category | Type Drill Bit |
Manufacturer SparkFun Electronics | Diameter - Bit 0.500" (12.70mm) |
Series | Diameter - Shank 0.250" (6.35mm) |
Packaging Bulk | Material Carbide |
Part Status Discontinued at DigiKey | Number of Flutes 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,48000 € | 37,48 € |
| Unit Price without VAT: | 37,48000 € |
|---|---|
| Unit Price with VAT: | 44,60120 € |

