
19761 | |
|---|---|
DigiKey Part Number | 1568-19761-ND |
Manufacturer | |
Manufacturer Product Number | 19761 |
Description | MC ETCHER - DIAMOND DRAG BIT (12 |
Customer Reference | |
Detailed Description | Drill Bit Carbide |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Drill Bit | |
Diameter - Shank | 0.250" (6.35mm) | |
Material | Carbide | |
Number of Flutes | - | |
Length - Flute | - | |
Length - Overall | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |

