
19745 | |
|---|---|
DigiKey Part Number | 1568-19745-ND |
Manufacturer | |
Manufacturer Product Number | 19745 |
Description | SHAPEOKO PRO XXL, WITH ROUTER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Working Dimensions | 33.000" x 33.000" x 4.000" (838.20mm x 838.20mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.098,16000 € | 3.098,16 € |
| Unit Price without VAT: | 3.098,16000 € |
|---|---|
| Unit Price with VAT: | 3.686,81040 € |

