STM32H747AI STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19728

DigiKey Part Number
1568-19728-ND
Manufacturer
Manufacturer Product Number
19728
Description
NICLA VISION
Customer Reference
Detailed Description
STM32H747AI STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Mfr
Utilized IC / Part
STM32H747AI
Series
Mounting Type
Fixed
Packaging
Bag
Contents
Board(s)
Part Status
Obsolete
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.