
19727 | |
|---|---|
DigiKey Part Number | 1568-19727-ND |
Manufacturer | |
Manufacturer Product Number | 19727 |
Description | NICLA SENSE ME |
Customer Reference | |
Detailed Description | ANNA-B112, nRF52832 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part ANNA-B112, nRF52832 |
Packaging Bag | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

