
19663 | |
|---|---|
DigiKey Part Number | 1568-19663-ND |
Manufacturer | |
Manufacturer Product Number | 19663 |
Description | SPARKFUN MICROMOD GNSS FUNCTION |
Customer Reference | |
Detailed Description | ZED-F9P GNSS (Beidou, Galileo, GLONASS, GPS) Wireless (RF/RFID) MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | MicroMod | |
Type | Wireless (RF/RFID) | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Utilized IC / Part | ZED-F9P | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,68000 € | 233,68 € |
| Unit Price without VAT: | 233,68000 € |
|---|---|
| Unit Price with VAT: | 278,07920 € |


