
19451 | |
|---|---|
DigiKey Part Number | 1568-19451-ND |
Manufacturer | |
Manufacturer Product Number | 19451 |
Description | QWIIC MINI TMF8821 DTOF IMAGER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMF8821 Light, Direct Time-of-Flight (dToF) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Light, Direct Time-of-Flight (dToF) | |
Utilized IC / Part | TMF8821 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

