
19258 | |
|---|---|
DigiKey Part Number | 1568-19258-ND |
Manufacturer | |
Manufacturer Product Number | 19258 |
Description | TIMI TO PI ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MatesBUS to Raspberry Pi Interconnect Adapter (Interposer) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interconnect Adapter (Interposer) | |
Function | MatesBUS to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MatesBUS, Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

