
19257 | |
|---|---|
DigiKey Part Number | 1568-19257-ND |
Manufacturer | |
Manufacturer Product Number | 19257 |
Description | TIMI TO CLICK ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MatesBUS to mikroBUS Click Interconnect Adapter (Interposer) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interconnect Adapter (Interposer) | |
Function | MatesBUS to mikroBUS Click | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MatesBUS, mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

