
19254 | |
|---|---|
DigiKey Part Number | 1568-19254-ND |
Manufacturer | |
Manufacturer Product Number | 19254 |
Description | TIMI-CLICK STARTER KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIXXI-28 LCD 0.96" Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LCD 0.96" | |
Utilized IC / Part | PIXXI-28 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 € | 41,26 € |
| Unit Price without VAT: | 41,26000 € |
|---|---|
| Unit Price with VAT: | 49,09940 € |

