
18976 | |
|---|---|
DigiKey Part Number | 1568-18976-ND |
Manufacturer | |
Manufacturer Product Number | 18976 |
Description | SMOL ENVIRONMENTAL PERIPHERAL BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BME280, SGP40, VEML7700 Air Quality, Humidity, Light, Pressure, Temperature Sensor smôl Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | smôl | |
Type | Sensor | |
Function | Air Quality, Humidity, Light, Pressure, Temperature | |
Utilized IC / Part | BME280, SGP40, VEML7700 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 € | 41,26 € |
| Unit Price without VAT: | 41,26000 € |
|---|---|
| Unit Price with VAT: | 49,09940 € |

