Enclosed Battery Charger 13.8V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18734

DigiKey Part Number
1568-18734-ND
Manufacturer
Manufacturer Product Number
18734
Description
BATT CHARGER ENCLOSED 13.8V 8A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 13.8V 8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
13.8V
Charge Current - Max
8A
Charge Time
-
Voltage - Input
8 ~ 36V
Power - Max
-
Size / Dimension
2.91" L x 2.91" W x 1.26" H (73.91mm x 73.91mm x 32.00mm)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Features
-
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,69000 €21,69 €
Manufacturers Standard Package
Unit Price without VAT:21,69000 €
Unit Price with VAT:25,81110 €