
18731 | |
|---|---|
DigiKey Part Number | 1568-18731-ND |
Manufacturer | |
Manufacturer Product Number | 18731 |
Description | CABLE FFC/FPC 16POS 0.5MM 1.42" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.417" (36.00mm) |
Datasheet | Datasheet |
Category | Cable Type FFC, FPC |
Manufacturer SparkFun Electronics | Number of Conductors 16 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Length 1.417" (36.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

