
18722 | |
|---|---|
DigiKey Part Number | 1568-18722-ND |
Manufacturer | |
Manufacturer Product Number | 18722 |
Description | BATT CHARGER ENCLOSED 12.6V 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12.6V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 12.6V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 8 ~ 36V | |
Power - Max | - | |
Size / Dimension | 2.91" L x 2.91" W x 1.26" H (73.91mm x 73.91mm x 32.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |

