
18721 | |
|---|---|
DigiKey Part Number | 1568-18721-ND |
Manufacturer | |
Manufacturer Product Number | 18721 |
Description | RP2040 MIKROBUS DEV BOARD |
Customer Reference | |
Detailed Description | RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RP2040 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System mikroBUS Click, Qwiic |
Type MCU 32-Bit | Suggested Programming Environment C, C++, MicroPython |
Core Processor ARM® Cortex®-M0+ |

