
18709 | |
|---|---|
DigiKey Part Number | 1568-18709-ND |
Manufacturer | |
Manufacturer Product Number | 18709 |
Description | EVAL BOARD FOR DP9905 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP9905 - Power over Ethernet (PoE) to USB Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) to USB | |
Embedded | No | |
Utilized IC / Part | DP9905 | |
Primary Attributes | 36V ~ 57V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

