
18639 | |
|---|---|
DigiKey Part Number | 1568-18639-ND |
Manufacturer | |
Manufacturer Product Number | 18639 |
Description | BREADBOARD TO JST-GHR-06V CABLE |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to PCB |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Pitch - Connector 0.049" (1.25mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to PCB | Cable Termination Crimp |
Number of Positions 6 |











