
18638 | |
|---|---|
DigiKey Part Number | 1568-18638-ND |
Manufacturer | |
Manufacturer Product Number | 18638 |
Description | BREADBOARD TO JST-ZHR CABLE - 4- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to PCB |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Pitch - Connector 0.059" (1.50mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to PCB | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






