
18625 | |
|---|---|
DigiKey Part Number | 1568-18625-ND |
Manufacturer | |
Manufacturer Product Number | 18625 |
Description | QWIIC MOTOR DRIVER KIT |
Customer Reference | |
Detailed Description | Motor Driver Power Management Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Power Management | |
Function | Motor Driver | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |

