
18618 | |
|---|---|
DigiKey Part Number | 1568-18618-ND |
Manufacturer | |
Manufacturer Product Number | 18618 |
Description | SMOL ARTIC R2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARTIC-R2, RFPA0133 Transceiver Wireless (RF/RFID) smôl Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | smôl | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | ARTIC-R2, RFPA0133 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,08000 € | 172,08 € |
| Unit Price without VAT: | 172,08000 € |
|---|---|
| Unit Price with VAT: | 204,77520 € |

