
18590 | |
|---|---|
DigiKey Part Number | 1568-18590-ND |
Manufacturer | |
Manufacturer Product Number | 18590 |
Description | SPARKFUN RTK EXPRESS PLUS |
Customer Reference | |
Detailed Description | RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS Serial 460.8kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | GPS | |
Interface | Serial | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 460.8kbps | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,56000 € | 525,56 € |
| Unit Price without VAT: | 525,56000 € |
|---|---|
| Unit Price with VAT: | 625,41640 € |




