
18582 | |
|---|---|
DigiKey Part Number | 1568-18582-ND |
Manufacturer | |
Manufacturer Product Number | 18582 |
Description | INFRARED PROXIMITY CONTACTLESS B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 1.181" ~ 5.906" (30mm ~ 150mm) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Polycarbonate (PC) |
Manufacturer SparkFun Electronics | Voltage - Supply 12V |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Sensor Type Infrared | Ingress Protection IP65 |
Sensing Distance 1.181" ~ 5.906" (30mm ~ 150mm) | Indicator LED |
Output Type Relay | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

