ZED-F9R - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18294

DigiKey Part Number
1568-18294-ND
Manufacturer
Manufacturer Product Number
18294
Description
SPARKFUN GPS-RTK DEAD RECKONING
Customer Reference
Detailed Description
ZED-F9R - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
ZED-F9R
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.